

OPA376AIDCKR | |
|---|---|
DigiKey Part Number | 296-35916-2-ND - Tape & Reel (TR) 296-35916-1-ND - Cut Tape (CT) 296-35916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,17360 € | 29,34 € |
| 100 | 1,04720 € | 104,72 € |
| 250 | 0,98696 € | 246,74 € |
| 500 | 0,95200 € | 476,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88387 € | 2.651,61 € |
| 6.000 | 0,86580 € | 5.194,80 € |
| 9.000 | 0,85676 € | 7.710,84 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |











