
OPA375IDCKT | |
|---|---|
DigiKey Part Number | 296-OPA375IDCKTTR-ND - Tape & Reel (TR) 296-OPA375IDCKTCT-ND - Cut Tape (CT) 296-OPA375IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA375IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA375IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.75V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 890µA | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.25 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,01120 € | 25,28 € |
| 100 | 0,90030 € | 90,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84752 € | 211,88 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

