Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA375IDCKR

DigiKey Part Number
296-49849-2-ND - Tape & Reel (TR)
296-49849-1-ND - Cut Tape (CT)
296-49849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA375IDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA375IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
890µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
68 mA
Part Status
Active
Voltage - Supply Span (Min)
2.25 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.75V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
10 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,87700 €8,77 €
250,79480 €19,87 €
1000,70440 €70,44 €
2500,66132 €165,33 €
5000,63534 €317,67 €
1.0000,62654 €626,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58755 €1.762,65 €
6.0000,57463 €3.447,78 €
9.0000,56816 €5.113,44 €
15.0000,56099 €8.414,85 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €