MFR Recommended
Similar
Similar
Similar
Similar

OPA373AIDBVTG4 | |
|---|---|
DigiKey Part Number | OPA373AIDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA373AIDBVTG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA373AIDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,55912 € | 419,34 € |
| 1.250 | 0,54598 € | 682,48 € |
| 1.750 | 0,53830 € | 942,02 € |
| 2.500 | 0,53092 € | 1.327,30 € |
| 6.250 | 0,51501 € | 3.218,81 € |
| 12.500 | 0,50543 € | 6.317,88 € |
| Unit Price without VAT: | 0,55912 € |
|---|---|
| Unit Price with VAT: | 0,66535 € |



