
OPA373AIDBVT | |
|---|---|
DigiKey Part Number | 296-15763-2-ND - Tape & Reel (TR) 296-15763-1-ND - Cut Tape (CT) 296-15763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA373AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA373AIDBVT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 5V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 6.5 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,14120 € | 28,53 € |
| 100 | 1,01780 € | 101,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95904 € | 239,76 € |
| 500 | 0,92364 € | 461,82 € |
| 750 | 0,90589 € | 679,42 € |
| 1.250 | 0,88623 € | 1.107,79 € |
| 1.750 | 0,87474 € | 1.530,79 € |
| 2.500 | 0,86370 € | 2.159,25 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

