
OPA369AIDCKT | |
|---|---|
DigiKey Part Number | 296-24094-2-ND - Tape & Reel (TR) 296-24094-1-ND - Cut Tape (CT) 296-24094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA369AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA369AIDCKT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.005V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 12 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87200 € | 18,72 € |
| 25 | 1,71320 € | 42,83 € |
| 100 | 1,53860 € | 153,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45548 € | 363,87 € |
| 500 | 1,40534 € | 702,67 € |
| 750 | 1,38024 € | 1.035,18 € |
| 1.250 | 1,35242 € | 1.690,52 € |
| 1.750 | 1,33617 € | 2.338,30 € |
| 2.500 | 1,32053 € | 3.301,32 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

