
OPA365AIDBVT | |
|---|---|
DigiKey Part Number | 296-26283-2-ND - Tape & Reel (TR) 296-26283-1-ND - Cut Tape (CT) 296-26283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA365AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA365AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73800 € | 17,38 € |
| 25 | 1,58920 € | 39,73 € |
| 100 | 1,42520 € | 142,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34716 € | 336,79 € |
| 500 | 1,30010 € | 650,05 € |
| 750 | 1,27653 € | 957,40 € |
| 1.250 | 1,25043 € | 1.563,04 € |
| 1.750 | 1,23518 € | 2.161,57 € |
| 2.500 | 1,22050 € | 3.051,25 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |











