
OPA364IDBVR | |
|---|---|
DigiKey Part Number | 296-26282-2-ND - Tape & Reel (TR) 296-26282-1-ND - Cut Tape (CT) 296-26282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA364IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA364IDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601WARTZ-R7 | Analog Devices Inc. | 2.524 | 505-AD8601WARTZ-R7CT-ND | 2,47000 € | Similar |
| MCP6481T-E/OT | Microchip Technology | 338 | MCP6481T-E/OTCT-ND | 0,59000 € | Similar |
| MCP6491T-E/OT | Microchip Technology | 98.710 | MCP6491T-E/OTCT-ND | 0,66000 € | Similar |
| NCS2003ASN2T1G | onsemi | 7.125 | 488-NCS2003ASN2T1GCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,82480 € | 45,62 € |
| 100 | 1,64080 € | 164,08 € |
| 250 | 1,55296 € | 388,24 € |
| 500 | 1,52702 € | 763,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40273 € | 4.208,19 € |
| 6.000 | 1,37642 € | 8.258,52 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

