OPA364AIDBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.725
Unit Price: 2,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.615
Unit Price: 2,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.726
Unit Price: 2,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.583
Unit Price: 1,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.021
Unit Price: 1,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 760
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 20.339
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.002
Unit Price: 1,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.187
Unit Price: 2,85000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 219
Unit Price: 2,62000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA364AIDBVTG4

DigiKey Part Number
OPA364AIDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA364AIDBVTG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA364AIDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.1mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,99182 €495,91 €
7500,97308 €729,81 €
1.2500,95233 €1.190,41 €
1.7500,94019 €1.645,33 €
2.5000,92852 €2.321,30 €
6.2500,90339 €5.646,19 €
Unit Price without VAT:0,99182 €
Unit Price with VAT:1,18027 €