Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA363IDBVR

DigiKey Part Number
296-16727-2-ND - Tape & Reel (TR)
296-16727-1-ND - Cut Tape (CT)
296-16727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA363IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA363IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
1.1mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,71300 €17,13 €
251,56680 €39,17 €
1001,40600 €140,60 €
2501,32924 €332,31 €
5001,28294 €641,47 €
1.0001,24486 €1.244,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,19780 €3.593,40 €
6.0001,17477 €7.048,62 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €