
OPA363AIDBVT | |
|---|---|
DigiKey Part Number | 296-13881-2-ND - Tape & Reel (TR) 296-13881-1-ND - Cut Tape (CT) 296-13881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363AIDBVT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,50040 € | 37,51 € |
| 100 | 1,34440 € | 134,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27016 € | 317,54 € |
| 500 | 1,22538 € | 612,69 € |
| 750 | 1,20297 € | 902,23 € |
| 1.250 | 1,17814 € | 1.472,67 € |
| 1.750 | 1,16361 € | 2.036,32 € |
| 2.500 | 1,14965 € | 2.874,12 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

