
OPA363AIDBVR | |
|---|---|
DigiKey Part Number | 296-48631-2-ND - Tape & Reel (TR) 296-48631-1-ND - Cut Tape (CT) 296-48631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363AIDBVR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,15000 € | 28,75 € |
| 100 | 1,02610 € | 102,61 € |
| 250 | 0,96696 € | 241,74 € |
| 500 | 0,93234 € | 466,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86580 € | 2.597,40 € |
| 6.000 | 0,84808 € | 5.088,48 € |
| 9.000 | 0,83921 € | 7.552,89 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

