TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA349UA/2K5

DigiKey Part Number
OPA349UA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA349UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA349UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.02V/µs
Gain Bandwidth Product
70 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
1µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 41.277 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,55382 €1.384,55 €
5.0000,54099 €2.704,95 €
7.5000,53457 €4.009,28 €
12.5000,52745 €6.593,12 €
Manufacturers Standard Package
Unit Price without VAT:0,55382 €
Unit Price with VAT:0,65905 €

Other Suppliers on DigiKey

41.277In Stock
Ships from Rochester Electronics, LLC