
OPA349NA/250 | |
|---|---|
DigiKey Part Number | 296-19955-2-ND - Tape & Reel (TR) 296-19955-1-ND - Cut Tape (CT) 296-19955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA349NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA349NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,02120 € | 25,53 € |
| 100 | 0,90930 € | 90,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83092 € | 207,73 € |
| 500 | 0,79962 € | 399,81 € |
| 750 | 0,78395 € | 587,96 € |
| 1.250 | 0,77742 € | 971,77 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


