
OPA345NA/3K | |
|---|---|
DigiKey Part Number | 296-50370-2-ND - Tape & Reel (TR) 296-50370-1-ND - Cut Tape (CT) 296-50370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA345NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA345NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,90280 € | 22,57 € |
| 100 | 0,80230 € | 80,23 € |
| 250 | 0,75436 € | 188,59 € |
| 500 | 0,72546 € | 362,73 € |
| 1.000 | 0,70168 € | 701,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67230 € | 2.016,90 € |
| 6.000 | 0,65792 € | 3.947,52 € |
| 9.000 | 0,65072 € | 5.856,48 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

