
OPA345NA/250 | |
|---|---|
DigiKey Part Number | OPA345NATR-ND - Tape & Reel (TR) OPA345NACT-ND - Cut Tape (CT) OPA345NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA345NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA345NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34400 € | 13,44 € |
| 25 | 1,22480 € | 30,62 € |
| 100 | 1,09390 € | 109,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03140 € | 257,85 € |
| 500 | 0,99376 € | 496,88 € |
| 750 | 0,97488 € | 731,16 € |
| 1.250 | 0,95398 € | 1.192,48 € |
| 1.750 | 0,94175 € | 1.648,06 € |
| 2.500 | 0,93001 € | 2.325,03 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

