
OPA343NA/250 | |
|---|---|
DigiKey Part Number | OPA343NATR-ND - Tape & Reel (TR) OPA343NACT-ND - Cut Tape (CT) OPA343NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA343NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA343NA/250 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-REEL | Analog Devices Inc. | 14.505 | AD8601ARTZ-REELCT-ND | 2,00000 € | Similar |
| ISL28114FHZ-T7A | Renesas Electronics Corporation | 0 | ISL28114FHZ-T7ACT-ND | 1,31000 € | Similar |
| NCS2003SN2T1G | onsemi | 8.661 | NCS2003SN2T1GOSCT-ND | 0,29000 € | Similar |
| TSV911IYLT | STMicroelectronics | 1.257 | 497-10469-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08600 € | 20,86 € |
| 25 | 1,91200 € | 47,80 € |
| 100 | 1,72070 € | 172,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62952 € | 407,38 € |
| 500 | 1,57454 € | 787,27 € |
| 750 | 1,54700 € | 1.160,25 € |
| 1.250 | 1,51649 € | 1.895,61 € |
| 1.750 | 1,49866 € | 2.622,66 € |
| 2.500 | 1,48150 € | 3.703,75 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

