MFR Recommended
Similar
Similar

OPA341NA/250G4 | |
|---|---|
DigiKey Part Number | OPA341NA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA341NA/250G4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA341NA/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57576 € | 393,94 € |
| 500 | 1,52246 € | 761,23 € |
| 750 | 1,49576 € | 1.121,82 € |
| 1.250 | 1,46617 € | 1.832,71 € |
| 1.750 | 1,44887 € | 2.535,52 € |
| 2.500 | 1,43224 € | 3.580,60 € |
| Unit Price without VAT: | 1,57576 € |
|---|---|
| Unit Price with VAT: | 1,87515 € |



