
OPA340UA/2K5 | |
---|---|
DigiKey Part Number | 296-39126-2-ND - Tape & Reel (TR) 296-39126-1-ND - Cut Tape (CT) 296-39126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA340UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,77100 € | 17,71 € |
25 | 1,62080 € | 40,52 € |
100 | 1,45520 € | 145,52 € |
250 | 1,37620 € | 344,05 € |
500 | 1,32856 € | 664,28 € |
1.000 | 1,28937 € | 1.289,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,24799 € | 3.119,97 € |
5.000 | 1,22305 € | 6.115,25 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |