
OPA340NA/250G4 | |
|---|---|
DigiKey Part Number | 296-52676-2-ND - Tape & Reel (TR) 296-52676-1-ND - Cut Tape (CT) 296-52676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340NA/250G4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA340NA/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43832 € | 359,58 € |
| 500 | 1,38888 € | 694,44 € |
| 750 | 1,36412 € | 1.023,09 € |
| 1.250 | 1,33669 € | 1.670,86 € |
| 1.750 | 1,32066 € | 2.311,15 € |
| 2.500 | 1,30524 € | 3.263,10 € |
| 6.250 | 1,27204 € | 7.950,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69240 € | 42,31 € |
| 100 | 1,52020 € | 152,02 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

