
OPA338NA/250 | |
|---|---|
DigiKey Part Number | OPA338NATR-ND - Tape & Reel (TR) OPA338NACT-ND - Cut Tape (CT) OPA338NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA338NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA338NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,68900 € | 36,89 € |
| 25 | 3,40400 € | 85,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85636 € | 714,09 € |
| 500 | 2,76908 € | 1.384,54 € |
| 750 | 2,72536 € | 2.044,02 € |
| 1.250 | 2,67694 € | 3.346,18 € |
| 1.750 | 2,64863 € | 4.635,10 € |
| 2.500 | 2,62140 € | 6.553,50 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

