
OPA337UA | |
|---|---|
DigiKey Part Number | 296-44422-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA337UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA337UA Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 525µA |
Series | Current - Output / Channel 9 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7717MAE/NOPB | Texas Instruments | 606 | LMP7717MAE/NOPBCT-ND | 42,70000 € | Similar |
| MCP601-E/SN | Microchip Technology | 370 | MCP601-E/SN-ND | 10,14000 € | Similar |
| MCP6271-E/SN | Microchip Technology | 214 | MCP6271-E/SN-ND | 10,80000 € | Similar |
| MCP6271T-E/SN | Microchip Technology | 8.451 | MCP6271T-E/SNCT-ND | 10,80000 € | Similar |
| MCP6273-E/SN | Microchip Technology | 165 | MCP6273-E/SN-ND | 11,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 75 | 0,70907 € | 53,18 € |
| 150 | 0,67307 € | 100,96 € |
| 300 | 0,64353 € | 193,06 € |
| 525 | 0,62350 € | 327,34 € |
| 1.050 | 0,60270 € | 632,84 € |
| 2.550 | 0,58133 € | 1.482,39 € |
| 5.025 | 0,56825 € | 2.855,46 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

