OPA336NJ/3KG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.300
Unit Price: 1,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.339
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.234
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.963
Unit Price: 0,59000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA336NJ/3KG4

DigiKey Part Number
OPA336NJ/3KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA336NJ/3KG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA336NJ/3KG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
23µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46066 €1.381,98 €
6.0000,45014 €2.700,84 €
9.0000,44487 €4.003,83 €
15.0000,43904 €6.585,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46066 €
Unit Price with VAT:0,54819 €