
OPA336NJ/250 | |
|---|---|
DigiKey Part Number | 296-26273-2-ND - Tape & Reel (TR) 296-26273-1-ND - Cut Tape (CT) 296-26273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA336NJ/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336NJ/250 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 23µA |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6001T-I/OT | Microchip Technology | 126.272 | MCP6001T-I/OTCT-ND | 0,25000 € | Similar |
| MCP606T-I/OT | Microchip Technology | 2.324 | MCP606T-I/OTCT-ND | 0,70000 € | Similar |
| MCP6286T-E/OT | Microchip Technology | 5.963 | MCP6286T-E/OTCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86790 € | 86,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81660 € | 204,15 € |
| 500 | 0,78570 € | 392,85 € |
| 750 | 0,77020 € | 577,65 € |
| 1.250 | 0,75302 € | 941,27 € |
| 1.750 | 0,74300 € | 1.300,25 € |
| 2.500 | 0,73334 € | 1.833,35 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

