MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

OPA335AIDBVRG4 | |
|---|---|
DigiKey Part Number | OPA335AIDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA335AIDBVRG4 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA335AIDBVRG4 Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 285µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA335AIDBVR | Texas Instruments | 11.416 | 296-26271-1-ND | 1,77000 € | MFR Recommended |
| LTC2054CS5#TR | Analog Devices Inc. | 0 | LTC2054CS5#TR-ND | 0,00000 € | Similar |
| LTC2054CS5#TRM | Analog Devices Inc. | 0 | LTC2054CS5#TRM-ND | 0,00000 € | Similar |
| LTC2054CS5#TRMPBF | Analog Devices Inc. | 4.246 | LTC2054CS5#TRMPBFCT-ND | 3,35000 € | Similar |
| LTC2054CS5#TRPBF | Analog Devices Inc. | 5.648 | 505-LTC2054CS5#TRPBFCT-ND | 3,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25681 € | 3.770,43 € |
| 6.000 | 1,23292 € | 7.397,52 € |
| Unit Price without VAT: | 1,25681 € |
|---|---|
| Unit Price with VAT: | 1,49560 € |




