Direct
Similar
Similar

LTC2054CS5#TR | |
|---|---|
DigiKey Part Number | LTC2054CS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2054CS5#TR |
Description | IC OPAMP CHOPPER 500KHZ TSOT23-5 |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054CS5#TR Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.5V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2054CS5#TRPBF | Analog Devices Inc. | 5.648 | 505-LTC2054CS5#TRPBFCT-ND | 3,35000 € | Direct |
| NCS325SN2T1G | onsemi | 15.924 | NCS325SN2T1GOSCT-ND | 0,54000 € | Similar |
| OPA335AIDBVT | Texas Instruments | 3.369 | 296-13468-1-ND | 2,31000 € | Similar |




