OPA333AIDBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,50000 €
Datasheet

Direct


onsemi
In Stock: 43.054
Unit Price: 0,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.021
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 760
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 20.339
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.002
Unit Price: 1,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.609
Unit Price: 1,27000 €
Datasheet

Similar


onsemi
In Stock: 19.190
Unit Price: 0,55000 €
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA333AIDBVTG4

DigiKey Part Number
296-OPA333AIDBVTG4TR-ND - Tape & Reel (TR)
296-OPA333AIDBVTG4CT-ND - Cut Tape (CT)
296-OPA333AIDBVTG4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA333AIDBVTG4
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA333AIDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
2 µV
Current - Supply
17µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,40824 €352,06 €
5001,35968 €679,84 €
7501,33535 €1.001,51 €
1.2501,30840 €1.635,50 €
1.7501,29265 €2.262,14 €
2.5001,27751 €3.193,77 €
6.2501,24488 €7.780,50 €
Manufacturers Standard Package
Unit Price without VAT:1,40824 €
Unit Price with VAT:1,67581 €