
OPA320AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-45320-2-ND - Tape & Reel (TR) 296-45320-1-ND - Cut Tape (CT) 296-45320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA320AQDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA320AQDBVRQ1 Models |
Category | Current - Supply 1.45mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 0.2 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 40 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71560 € | 42,89 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45792 € | 364,48 € |
| 500 | 1,43038 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31558 € | 3.946,74 € |
| 6.000 | 1,29063 € | 7.743,78 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |











