
OPA314AIDBVT | |
|---|---|
DigiKey Part Number | 296-39122-2-ND - Tape & Reel (TR) 296-39122-1-ND - Cut Tape (CT) 296-39122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,77680 € | 19,42 € |
| 100 | 0,68840 € | 68,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64628 € | 161,57 € |
| 500 | 0,62088 € | 310,44 € |
| 750 | 0,60819 € | 456,14 € |
| 1.250 | 0,59410 € | 742,62 € |
| 1.750 | 0,58587 € | 1.025,27 € |
| 2.500 | 0,57796 € | 1.444,90 € |
| 6.250 | 0,56091 € | 3.505,69 € |
| 12.500 | 0,55064 € | 6.883,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

