
OPA2992QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA2992QPWRQ1TR-ND - Tape & Reel (TR) 296-OPA2992QPWRQ1CT-ND - Cut Tape (CT) 296-OPA2992QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992QPWRQ1 |
Description | AUTOMOTIVE, DUAL, 40V, 10MHZ RAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93100 € | 19,31 € |
| 25 | 1,76800 € | 44,20 € |
| 100 | 1,58880 € | 158,88 € |
| 250 | 1,50336 € | 375,84 € |
| 500 | 1,47604 € | 738,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35701 € | 4.071,03 € |
| 6.000 | 1,33138 € | 7.988,28 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

