
OPA2992QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA2992QDGKRQ1TR-ND - Tape & Reel (TR) 296-OPA2992QDGKRQ1CT-ND - Cut Tape (CT) 296-OPA2992QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992QDGKRQ1 |
Description | AUTOMOTIVE, DUAL, 40-V, 10-MHZ R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2992QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23500 € | 22,35 € |
| 25 | 2,05080 € | 51,27 € |
| 100 | 1,84810 € | 184,81 € |
| 250 | 1,75148 € | 437,87 € |
| 500 | 1,69324 € | 846,62 € |
| 1.000 | 1,64530 € | 1.645,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59470 € | 3.986,75 € |
| 5.000 | 1,56419 € | 7.820,95 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |








