
OPA2990IPWR | |
|---|---|
DigiKey Part Number | 296-53507-2-ND - Tape & Reel (TR) 296-53507-1-ND - Cut Tape (CT) 296-53507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2990IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2990IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 120µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91720 € | 22,93 € |
| 100 | 0,81560 € | 81,56 € |
| 250 | 0,76700 € | 191,75 € |
| 500 | 0,73774 € | 368,87 € |
| 1.000 | 0,71363 € | 713,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71461 € | 1.429,22 € |
| 4.000 | 0,69780 € | 2.791,20 € |
| 6.000 | 0,68937 € | 4.136,22 € |
| 10.000 | 0,68004 € | 6.800,40 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

