
OPA2892DGNR | |
|---|---|
DigiKey Part Number | 296-OPA2892DGNRTR-ND - Tape & Reel (TR) 296-OPA2892DGNRCT-ND - Cut Tape (CT) 296-OPA2892DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2892DGNR |
Description | Dual-channel, 2GHz, 10V/V stable |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2892DGNR Models |
Category | Current - Input Bias 9 µA |
Mfr | Voltage - Input Offset 200 µV |
Series | Current - Supply 7.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 700V/µs | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 GHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,16800 € | 61,68 € |
| 25 | 5,72720 € | 143,18 € |
| 100 | 5,24240 € | 524,24 € |
| 250 | 5,14416 € | 1.286,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,61594 € | 13.847,82 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |



