Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA27GUE4 | |
|---|---|
DigiKey Part Number | OPA27GUE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA27GUE4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA27GUE4 Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA27GU | Texas Instruments | 1.125 | OPA27GU-ND | 4,16000 € | MFR Recommended |
| LT1012S8#TRPBF | Analog Devices Inc. | 7.552 | LT1012S8#TRPBFCT-ND | 10,10000 € | Similar |
| LT1677CS8#PBF | Analog Devices Inc. | 997 | 505-LT1677CS8#PBF-ND | 6,42000 € | Similar |
| LT1677CS8#TRPBF | Analog Devices Inc. | 1.623 | LT1677CS8#TRPBFCT-ND | 6,42000 € | Similar |
| LT1677IS8#PBF | Analog Devices Inc. | 1.144 | 505-LT1677IS8#PBF-ND | 6,92000 € | Similar |




