Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA277UG4 | |
|---|---|
DigiKey Part Number | OPA277UG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA277UG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA277UG4 Models |
Category | Current - Supply 790µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA277U | Texas Instruments | 915 | OPA277U-ND | 7,93000 € | MFR Recommended |
| LT1167CS8#PBF | Analog Devices Inc. | 8 | 505-LT1167CS8#PBF-ND | 10,43000 € | Similar |
| LT1167CS8#TRPBF | Analog Devices Inc. | 0 | LT1167CS8#TRPBFCT-ND | 10,43000 € | Similar |
| LT1167IS8#PBF | Analog Devices Inc. | 6.879 | 505-LT1167IS8#PBF-ND | 11,87000 € | Similar |
| LT1167IS8#TRPBF | Analog Devices Inc. | 9.167 | LT1167IS8#TRPBFCT-ND | 11,87000 € | Similar |






