OPA277UAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.543
Unit Price: 3,70000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.127
Unit Price: 7,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,52617 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.521
Unit Price: 10,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.662
Unit Price: 10,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.598
Unit Price: 11,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.667
Unit Price: 11,58000 €
Datasheet

Similar


onsemi
In Stock: 15.370
Unit Price: 2,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.826
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.670
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.939
Unit Price: 2,62000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA277UAG4

DigiKey Part Number
OPA277UAG4-ND
Manufacturer
Manufacturer Product Number
OPA277UAG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA277UAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
20 µV
Current - Supply
790µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes