OPA277PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.260
Unit Price: 5,73000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 10.601
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 17,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 80
Unit Price: 10,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: 11,78000 €
Datasheet

Similar


onsemi
In Stock: 15.370
Unit Price: 2,06000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA277PAG4

DigiKey Part Number
OPA277PAG4-ND
Manufacturer
Manufacturer Product Number
OPA277PAG4
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA277PAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
20 µV
Current - Supply
790µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes