
OPA2604AUG4 | |
|---|---|
DigiKey Part Number | OPA2604AUG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2604AUG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2604AUG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 10.5mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 48 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,99380 € | 449,07 € |
| Unit Price without VAT: | 2,99380 € |
|---|---|
| Unit Price with VAT: | 3,56262 € |




