OPA2604AU/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.496
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 2.632
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.526
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.470
Unit Price: 1,67000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2604AU/2K5

DigiKey Part Number
296-26267-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2604AU/2K5
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2604AU/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
25V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 mV
Current - Supply
10.5mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
48 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types