Standard (General Purpose) Amplifier 2 Circuit TO-3-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2541SMQ

DigiKey Part Number
OPA2541SMQ-ND
Manufacturer
Manufacturer Product Number
OPA2541SMQ
Description
IC OPAMP GP 2 CIRCUIT TO3-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit TO-3-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2541SMQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
8V/µs
Gain Bandwidth Product
1.6 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
40mA (x2 Channels)
Current - Output / Channel
7 A
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
80 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-3-8
Supplier Device Package
TO-3-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18411,51000 €7.407,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:411,51000 €
Unit Price with VAT:489,69690 €

Other Suppliers on DigiKey

4In Stock
Ships from Rochester Electronics, LLC