OPA251UA/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.664
Unit Price: 3,18000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA251UA/2K5G4

DigiKey Part Number
OPA251UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA251UA/2K5G4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA251UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.01V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
50 µV
Current - Supply
27µA
Current - Output / Channel
21 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,49642 €3.741,05 €
5.0001,46747 €7.337,35 €
Manufacturers Standard Package
Unit Price without VAT:1,49642 €
Unit Price with VAT:1,78074 €