OPA251PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 82
Unit Price: 3,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.994
Unit Price: 4,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.618
Unit Price: 1,47160 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA251PA

DigiKey Part Number
OPA251PA-ND
Manufacturer
Manufacturer Product Number
OPA251PA
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA251PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.01V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
50 µV
Current - Supply
27µA
Current - Output / Channel
21 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.596 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.596In Stock
Ships from Rochester Electronics, LLC