
OPA244NA/3K1G4 | |
|---|---|
DigiKey Part Number | 296-OPA244NA/3K1G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA244NA/3K1G4 |
Description | SINGLE, 36-V, 430-KHZ, LOW-POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA244NA/3K1G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29429 € | 3.882,87 € |
| 6.000 | 1,26983 € | 7.618,98 € |
| Unit Price without VAT: | 1,29429 € |
|---|---|
| Unit Price with VAT: | 1,54021 € |

