OPA2379AIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.932
Unit Price: 2,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.123
Unit Price: 3,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 2,68000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.312
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.372
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.827
Unit Price: 0,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: 4,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.043
Unit Price: 4,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 30.204
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: 0,90000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2379AIDRG4

DigiKey Part Number
OPA2379AIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2379AIDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2379AIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
2.9µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75134 €1.878,35 €
5.0000,73486 €3.674,30 €
7.5000,72661 €5.449,57 €
Manufacturers Standard Package
Unit Price without VAT:0,75134 €
Unit Price with VAT:0,89409 €