MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2379AIDG4 | |
|---|---|
DigiKey Part Number | OPA2379AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2379AIDG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2379AIDG4 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 2.9µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2379AID | Texas Instruments | 458 | 296-19412-5-ND | 2,72000 € | MFR Recommended |
| LMP7732MA/NOPB | Texas Instruments | 1.123 | LMP7732MA/NOPB-ND | 3,12000 € | Similar |
| LMP7732MAX/NOPB | Texas Instruments | 4.948 | 296-LMP7732MAX/NOPBCT-ND | 2,64000 € | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2.305 | BU7266F-E2CT-ND | 0,69000 € | Similar |
| BU7266SF-E2 | Rohm Semiconductor | 0 | BU7266SF-E2CT-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 0,96080 € | 360,30 € |
| Unit Price without VAT: | 0,96080 € |
|---|---|
| Unit Price with VAT: | 1,14335 € |






