MFR Recommended
Similar
Similar
Similar
Similar
Similar

OPA2356AIDGKTG4 | |
|---|---|
DigiKey Part Number | OPA2356AIDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2356AIDGKTG4 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2356AIDGKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,80360 € | 450,90 € |
| 500 | 1,74398 € | 871,99 € |
| 750 | 1,71411 € | 1.285,58 € |
| 1.250 | 1,68102 € | 2.101,28 € |
| 1.750 | 1,66167 € | 2.907,92 € |
| 2.500 | 1,64307 € | 4.107,68 € |
| Unit Price without VAT: | 1,80360 € |
|---|---|
| Unit Price with VAT: | 2,14628 € |





