OPA234UA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 324
Unit Price: 2,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.540
Unit Price: 7,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.156
Unit Price: 7,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 794
Unit Price: 6,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.888
Unit Price: 6,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 279
Unit Price: 8,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 695
Unit Price: 9,57000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA234UA

DigiKey Part Number
296-45011-5-ND
Manufacturer
Manufacturer Product Number
OPA234UA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA234UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
70 µV
Current - Supply
275µA
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types