OPA234E/250 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 19
Unit Price: 2,26000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA234E/250

DigiKey Part Number
OPA234ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA234E/250
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA234E/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
70 µV
Current - Supply
275µA
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.745 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.745In Stock
Ships from Rochester Electronics, LLC