MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2348AIDRG4 | |
|---|---|
DigiKey Part Number | OPA2348AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2348AIDR | Texas Instruments | 30.884 | 296-26257-1-ND | 0,90000 € | MFR Recommended |
| AD8542ARZ | Analog Devices Inc. | 5.680 | 505-AD8542ARZ-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.361 | AD8542ARZ-REELCT-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12.857 | AD8542ARZ-REEL7CT-ND | 1,33000 € | Similar |
| APX358SG-13 | Diodes Incorporated | 2.350 | 31-APX358SG-13CT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45795 € | 1.144,88 € |
| 5.000 | 0,44699 € | 2.234,95 € |
| 7.500 | 0,44151 € | 3.311,33 € |
| 12.500 | 0,43543 € | 5.442,88 € |
| 17.500 | 0,43188 € | 7.557,90 € |
| Unit Price without VAT: | 0,45795 € |
|---|---|
| Unit Price with VAT: | 0,54496 € |







