
OPA2347EA/250 | |
|---|---|
DigiKey Part Number | 296-44981-2-ND - Tape & Reel (TR) 296-44981-1-ND - Cut Tape (CT) 296-44981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347EA/250 |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 $ | 2,28 $ |
| 10 | 1,68500 $ | 16,85 $ |
| 25 | 1,53720 $ | 38,43 $ |
| 100 | 1,37450 $ | 137,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,29696 $ | 324,24 $ |
| 500 | 1,25022 $ | 625,11 $ |
| 750 | 1,22681 $ | 920,11 $ |
| 1.250 | 1,20087 $ | 1.501,09 $ |
| 1.750 | 1,18570 $ | 2.074,97 $ |
| 2.500 | 1,17113 $ | 2.927,82 $ |
| Unit Price without VAT: | 2,28000 $ |
|---|---|
| Unit Price with VAT: | 2,71320 $ |

